binder Industrial Circular Connector, 12 Contacts, Socket, IP65, 694 Series

Technical Document
Specifications
Brand
BinderNumber of Contacts
12
Product Type
Industrial Circular Connector
Current
6A
Plug/Socket
Socket
IP Rating
IP65
Series
694
Orientation
Angled
Coding
8 Coding
Voltage
250V
Minimum Operating Temperature
-40°C
Termination Type
Solder
Maximum Operating Temperature
100°C
Housing Material
Polyamide
Standards/Approvals
CE, China RoHS, Low Voltage Directive:2014/35/EU (EN 60529:1991,2014/35/EU,EN 60204-1:2018), REACH, RoHS, UKCA
Contact Plating
Silver
Contact Material
Cusn (Bronze)
Country of Origin
Germany
Stock information temporarily unavailable.
AED 339.62
AED 339.62 Each (ex VAT)
AED 356.60
AED 356.60 Each (inc. VAT)
1
AED 339.62
AED 339.62 Each (ex VAT)
AED 356.60
AED 356.60 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BinderNumber of Contacts
12
Product Type
Industrial Circular Connector
Current
6A
Plug/Socket
Socket
IP Rating
IP65
Series
694
Orientation
Angled
Coding
8 Coding
Voltage
250V
Minimum Operating Temperature
-40°C
Termination Type
Solder
Maximum Operating Temperature
100°C
Housing Material
Polyamide
Standards/Approvals
CE, China RoHS, Low Voltage Directive:2014/35/EU (EN 60529:1991,2014/35/EU,EN 60204-1:2018), REACH, RoHS, UKCA
Contact Plating
Silver
Contact Material
Cusn (Bronze)
Country of Origin
Germany

