binder Connector, 8 Contacts, Cable, Socket, Female, IP68, 713 Series

RS Stock No.: 761-567Brand: binderManufacturers Part No.: 99-1486-992-08
brand-logo

Technical Document

Specifications

Brand

Binder

Number of Contacts

8

Product Type

Connector

Mount Type

Cable

Current

2A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68

Series

713

Coding

A Coded

Voltage

30V

Mating Type

Screw

Minimum Operating Temperature

-40°C

Termination Type

Screw Clamp

Maximum Operating Temperature

85°C

Housing Material

Stainless Steel

Pole Format

8P

Standards/Approvals

UL 2238

Contact Plating

Gold

Contact Material

Brass

Country of Origin

Germany

Stock information temporarily unavailable.

AED 304.52

AED 304.52 Each (ex VAT)

AED 319.75

AED 319.75 Each (inc. VAT)

binder Connector, 8 Contacts, Cable, Socket, Female, IP68, 713 Series

AED 304.52

AED 304.52 Each (ex VAT)

AED 319.75

AED 319.75 Each (inc. VAT)

binder Connector, 8 Contacts, Cable, Socket, Female, IP68, 713 Series

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 304.52
10+AED 280.18

Technical Document

Specifications

Brand

Binder

Number of Contacts

8

Product Type

Connector

Mount Type

Cable

Current

2A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68

Series

713

Coding

A Coded

Voltage

30V

Mating Type

Screw

Minimum Operating Temperature

-40°C

Termination Type

Screw Clamp

Maximum Operating Temperature

85°C

Housing Material

Stainless Steel

Pole Format

8P

Standards/Approvals

UL 2238

Contact Plating

Gold

Contact Material

Brass

Country of Origin

Germany