Technical Document
Specifications
Brand
BinderNumber Of Contacts
12
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
2.0A
Body Orientation
Straight
Series
720
Voltage Rating
60 V
Shell Size
16
Mating Type
Snap-In
Housing Material
Polymer
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Country of Origin
Germany
Product details
Cable Socket
Snap-in female cable connectors IP 67, series 720
Binder 720 - Plastic
Mid-size Connectors for Industrial and Medical Applications. The Series 720 snap-in connector is a larger version of the Series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom overmolded Series 720 assemblies.
Stock information temporarily unavailable.
Please check again later.
AED 70.35
Each (ex VAT)
AED 73.87
Each (inc VAT)
1
AED 70.35
Each (ex VAT)
AED 73.87
Each (inc VAT)
1
Technical Document
Specifications
Brand
BinderNumber Of Contacts
12
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
2.0A
Body Orientation
Straight
Series
720
Voltage Rating
60 V
Shell Size
16
Mating Type
Snap-In
Housing Material
Polymer
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Country of Origin
Germany
Product details
Cable Socket
Snap-in female cable connectors IP 67, series 720
Binder 720 - Plastic
Mid-size Connectors for Industrial and Medical Applications. The Series 720 snap-in connector is a larger version of the Series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom overmolded Series 720 assemblies.