Technical Documents
Specifications
Brand
BinderNumber of Contacts
12
Product Type
Connector
Mount Type
Panel Mount
Connector Size
24 AWG
Current
2A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
720
Orientation
Straight
Voltage
60V
Mating Type
Snap-In
Shell Size
M12
Minimum Operating Temperature
-25°C
Termination Type
Through Hole
Maximum Operating Temperature
85°C
Housing Material
PA
Pole Format
12P
Standards/Approvals
VDE
Contact Plating
Gold
Contact Material
Brass
Country of Origin
Germany
Stock information temporarily unavailable.
AED 52.80
AED 52.80 Each (ex VAT)
AED 55.44
AED 55.44 Each (inc. VAT)
1
AED 52.80
AED 52.80 Each (ex VAT)
AED 55.44
AED 55.44 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 52.80 |
| 10 - 24 | AED 48.52 |
| 25+ | AED 43.82 |
Technical Documents
Specifications
Brand
BinderNumber of Contacts
12
Product Type
Connector
Mount Type
Panel Mount
Connector Size
24 AWG
Current
2A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
720
Orientation
Straight
Voltage
60V
Mating Type
Snap-In
Shell Size
M12
Minimum Operating Temperature
-25°C
Termination Type
Through Hole
Maximum Operating Temperature
85°C
Housing Material
PA
Pole Format
12P
Standards/Approvals
VDE
Contact Plating
Gold
Contact Material
Brass
Country of Origin
Germany