Technical Document
Specifications
Brand
BinderNumber Of Contacts
7
Mounting Type
Panel Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
Current Rating
5.0A
Body Orientation
Straight
Series
678
Voltage Rating
125.0 V
Contact Plating
Silver
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
85.0°C
Contact Material
Brass
Country of Origin
Germany
Product details
Flange-mounting plug
Ø = 20 mm
Miniature round plug connector, Binder 678
Stock information temporarily unavailable.
Please check again later.
AED 13.60
Each (ex VAT)
AED 14.28
Each (inc VAT)
1
AED 13.60
Each (ex VAT)
AED 14.28
Each (inc VAT)
1
Technical Document
Specifications
Brand
BinderNumber Of Contacts
7
Mounting Type
Panel Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
Current Rating
5.0A
Body Orientation
Straight
Series
678
Voltage Rating
125.0 V
Contact Plating
Silver
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
85.0°C
Contact Material
Brass
Country of Origin
Germany
Product details
Flange-mounting plug
Ø = 20 mm