Technical Document
Specifications
Brand
BivarFlexible/Rigid
Rigid
Configuration
Right Angle
Length
63.5mm
Orientation
Right Angle
Dimensions
63.5 x 6 x 25.4mm
Mounting Type
Through Hole
Lens Shape
Flat
Number of Ways
1
Rows
1
Columns
1
Lens Colour
Clear
Outer Diameter
4.9mm
Configuration Rows x Columns
1 x 1
Series
LPR5
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 4.00
Each (In a Bag of 100) (ex VAT)
AED 4.20
Each (In a Bag of 100) (inc VAT)
100
AED 4.00
Each (In a Bag of 100) (ex VAT)
AED 4.20
Each (In a Bag of 100) (inc VAT)
100
Technical Document
Specifications
Brand
BivarFlexible/Rigid
Rigid
Configuration
Right Angle
Length
63.5mm
Orientation
Right Angle
Dimensions
63.5 x 6 x 25.4mm
Mounting Type
Through Hole
Lens Shape
Flat
Number of Ways
1
Rows
1
Columns
1
Lens Colour
Clear
Outer Diameter
4.9mm
Configuration Rows x Columns
1 x 1
Series
LPR5
Country of Origin
China