Technical Document
Specifications
Brand
BivarLight Output Colour
Red
Mounting Hole Size
9.91mm
Lamp Type
LED
Lamp Size
5
Mounting Type
Panel Mount
IP Rating
IP67
Bezel Style
Recessed
Bezel Colour
Black
Current Rating
20mA
Intensity
25mcd
Length
27.6mm
Series
PM5
Country of Origin
China
Product details
PM Series
Bivar PM series nylon housing LED panel mount indicators are press fit mounted. The PM series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.
Long Life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
Front panel mounting
LED recessed in housing
Bivar Panel Mount LED Indicators
Stock information temporarily unavailable.
Please check again later.
AED 23.90
Each (ex VAT)
AED 25.10
Each (inc VAT)
1
AED 23.90
Each (ex VAT)
AED 25.10
Each (inc VAT)
1
Technical Document
Specifications
Brand
BivarLight Output Colour
Red
Mounting Hole Size
9.91mm
Lamp Type
LED
Lamp Size
5
Mounting Type
Panel Mount
IP Rating
IP67
Bezel Style
Recessed
Bezel Colour
Black
Current Rating
20mA
Intensity
25mcd
Length
27.6mm
Series
PM5
Country of Origin
China
Product details
PM Series
Bivar PM series nylon housing LED panel mount indicators are press fit mounted. The PM series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.
Long Life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
Front panel mounting
LED recessed in housing