R2F-8.0-WHT Bivar, PCB Mounted Flexible LED Light Pipe, Clear Round Lens, White LED included

RS Stock No.: 906-3215Brand: BivarManufacturers Part No.: R2F-8.0-WHT
brand-logo
View all in LED Light Pipes

Technical Document

Specifications

Brand

Bivar

Flexible/Rigid

Flexible

Orientation

Straight

Dimensions

9.4 x 9.4 x 205.49mm

Mounting Type

PCB Mounted

LED Colours

White

Lens Shape

Round

LED Package Size

7.6 x 7.6mm

LED Included

Yes

Lens Colour

Clear

Series

R2

Country of Origin

China

Product details

Bivar ORCA Series Light Pipes

The ORCA series from Bivar are a family of flexible light pipe assemblies. They come with a range of different low-profile lenses and in a variety of different lengths. ORCA series light pipes are simply push-fitted into the front panel.

LED Light Pipes, Bivar

Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 18.45

Each (In a Pack of 50) (ex VAT)

AED 19.372

Each (In a Pack of 50) (inc VAT)

R2F-8.0-WHT Bivar, PCB Mounted Flexible LED Light Pipe, Clear Round Lens, White LED included

AED 18.45

Each (In a Pack of 50) (ex VAT)

AED 19.372

Each (In a Pack of 50) (inc VAT)

R2F-8.0-WHT Bivar, PCB Mounted Flexible LED Light Pipe, Clear Round Lens, White LED included
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bivar

Flexible/Rigid

Flexible

Orientation

Straight

Dimensions

9.4 x 9.4 x 205.49mm

Mounting Type

PCB Mounted

LED Colours

White

Lens Shape

Round

LED Package Size

7.6 x 7.6mm

LED Included

Yes

Lens Colour

Clear

Series

R2

Country of Origin

China

Product details

Bivar ORCA Series Light Pipes

The ORCA series from Bivar are a family of flexible light pipe assemblies. They come with a range of different low-profile lenses and in a variety of different lengths. ORCA series light pipes are simply push-fitted into the front panel.

LED Light Pipes, Bivar

Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.