Technical Document
Specifications
Brand
BivarFlexible/Rigid
Rigid
Orientation
Right Angle
Dimensions
16.9 x 14.7 x 17.3mm
Mounting Type
PCB Mounted
LED Colours
White
Lens Shape
Round
Rows
1
LED Included
Yes
Columns
2
Lens Colour
Clear
Outer Diameter
2.8mm
Series
RLP2
Configuration Rows x Columns
1 x 2
Country of Origin
China
Product details
Bivar RLP2 Series Right Angle LED Light Pipes
These RLP2 series right angle, double station light pipes, from Bivar, feature an outer protective white housing and simple snap-fit PCB mounting. RLP2 series light pipes are ideal for redirecting the light output from 2 LEDs to another location, as well as isolating the PCB from potential contact and hence from accidental ESD damage.
Snap-in PCB mounting, recommended PCB thickness: 0.062
ESD protection
Light pipe housing
Uniform diffused light output
2.8mm diameter output lens
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Stock information temporarily unavailable.
Please check again later.
AED 3.80
Each (In a Pack of 100) (ex VAT)
AED 3.99
Each (In a Pack of 100) (inc VAT)
100
AED 3.80
Each (In a Pack of 100) (ex VAT)
AED 3.99
Each (In a Pack of 100) (inc VAT)
100
Technical Document
Specifications
Brand
BivarFlexible/Rigid
Rigid
Orientation
Right Angle
Dimensions
16.9 x 14.7 x 17.3mm
Mounting Type
PCB Mounted
LED Colours
White
Lens Shape
Round
Rows
1
LED Included
Yes
Columns
2
Lens Colour
Clear
Outer Diameter
2.8mm
Series
RLP2
Configuration Rows x Columns
1 x 2
Country of Origin
China
Product details
Bivar RLP2 Series Right Angle LED Light Pipes
These RLP2 series right angle, double station light pipes, from Bivar, feature an outer protective white housing and simple snap-fit PCB mounting. RLP2 series light pipes are ideal for redirecting the light output from 2 LEDs to another location, as well as isolating the PCB from potential contact and hence from accidental ESD damage.
Snap-in PCB mounting, recommended PCB thickness: 0.062
ESD protection
Light pipe housing
Uniform diffused light output
2.8mm diameter output lens
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.