Bivar PVC for 2.9mm PCB Hole

RS Stock No.: 906-3675Brand: BivarManufacturers Part No.: SRS-4-5MM
brand-logo
View all in Home

Technical Document

Specifications

Brand

Bivar

Body Height

5mm

Chassis Hole Diameter

3.7mm

PCB Hole Diameter

2.9mm

Material

PVC

Country of Origin

Taiwan, Province Of China

Product details

Self-Retaining Spacers

A range of Self-retaining nylon PCB support pillars in various heights. All models are highly reliable and excellent quality.

Secured by bolt or self-tapping screw
Material: Nylon 66 or PVC
Colour: Natural

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.50

Each (In a Pack of 100) (ex VAT)

AED 0.525

Each (In a Pack of 100) (inc VAT)

Bivar PVC for 2.9mm PCB Hole

AED 0.50

Each (In a Pack of 100) (ex VAT)

AED 0.525

Each (In a Pack of 100) (inc VAT)

Bivar PVC for 2.9mm PCB Hole
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bivar

Body Height

5mm

Chassis Hole Diameter

3.7mm

PCB Hole Diameter

2.9mm

Material

PVC

Country of Origin

Taiwan, Province Of China

Product details

Self-Retaining Spacers

A range of Self-retaining nylon PCB support pillars in various heights. All models are highly reliable and excellent quality.

Secured by bolt or self-tapping screw
Material: Nylon 66 or PVC
Colour: Natural