Block Bench Power Supply, 0 → 250V, 8.8A, 1-Output, 2.2kVA

RS Stock No.: 765-3730Brand: BlockManufacturers Part No.: BRS 2200
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

Block

Number of Outputs

1

Supply Voltage

230V ac

Output Voltage

0 → 250V

Output Current

8.8A

Power Rating

2.2kVA

Number of Displays

2

Type

Digital

Output Connector

4 mm Safety Socket

Input Connector

Schuko Plug

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

Germany

Product details

Block BRS series Laboratory AC power supply

The BRS series AC current supply from Block enables graphical visualisation of current and voltage curves.

Features & Benefits

Rated input voltage 230 V ac
Rated output voltage 0 V ac to 250 V ac
Rated frequency 50 Hz
Self-cooling
Insulation class B
Maximum ambient temperature 104°F/40°C
IP20
Mains connection lead with safety plug, safety socket

Product Application Information

This isolating transformer can be used in laboratories due to its controllable output voltage.

Standards

VDE 0570 Teil 2-4, VDE 0411 Teil 1, DIN EN 61558-2-4, EN 61558-2-4, EN 61010-1, IEC 61558-2-4, IEC 61010-1

Rack Mount AC Power Supplies

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 10,279.80

Each (ex VAT)

AED 10,793.79

Each (inc VAT)

Block Bench Power Supply, 0 → 250V, 8.8A, 1-Output, 2.2kVA

AED 10,279.80

Each (ex VAT)

AED 10,793.79

Each (inc VAT)

Block Bench Power Supply, 0 → 250V, 8.8A, 1-Output, 2.2kVA
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Block

Number of Outputs

1

Supply Voltage

230V ac

Output Voltage

0 → 250V

Output Current

8.8A

Power Rating

2.2kVA

Number of Displays

2

Type

Digital

Output Connector

4 mm Safety Socket

Input Connector

Schuko Plug

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

Germany

Product details

Block BRS series Laboratory AC power supply

The BRS series AC current supply from Block enables graphical visualisation of current and voltage curves.

Features & Benefits

Rated input voltage 230 V ac
Rated output voltage 0 V ac to 250 V ac
Rated frequency 50 Hz
Self-cooling
Insulation class B
Maximum ambient temperature 104°F/40°C
IP20
Mains connection lead with safety plug, safety socket

Product Application Information

This isolating transformer can be used in laboratories due to its controllable output voltage.

Standards

VDE 0570 Teil 2-4, VDE 0411 Teil 1, DIN EN 61558-2-4, EN 61558-2-4, EN 61010-1, IEC 61558-2-4, IEC 61010-1

Rack Mount AC Power Supplies