Block N87 Transformer Core, 2050nH, For Use With Choke Converter Topologies, Transmitter

RS Stock No.: 840-7658Brand: BlockManufacturers Part No.: FS-1EFD-3009-05
brand-logo
View all in Transformer Cores

Technical Document

Specifications

Brand

Block

For Use With

Choke Converter Topologies, Transmitter

Dimensions

30 x 9 x 15mm

AL Rating

2050nH

Material

N87

Depth

15mm

Length

30mm

Width

9mm

Product details

Block FS-1EFD Series Size 30/15/9 Ferrite Transformer Cores

FS-1EFD series size 30/15/9 ferrite transformer cores made from N87. These EFD low profile type ferrite transformer cores are available with air gaps inserted:
Stock number 840-7493 has a 0.1mm gap
Stock number 840-7575 has a 0.2mm gap
Stock number 840-7658 has a 0.5mm gap
Stock number 840-7746 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbins see stock numbers 840-7327 and 840-7336

Transformer Ferrite Kits - Cores

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Block N87 Transformer Core, 2050nH, For Use With Choke Converter Topologies, Transmitter

P.O.A.

Block N87 Transformer Core, 2050nH, For Use With Choke Converter Topologies, Transmitter
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Block

For Use With

Choke Converter Topologies, Transmitter

Dimensions

30 x 9 x 15mm

AL Rating

2050nH

Material

N87

Depth

15mm

Length

30mm

Width

9mm

Product details

Block FS-1EFD Series Size 30/15/9 Ferrite Transformer Cores

FS-1EFD series size 30/15/9 ferrite transformer cores made from N87. These EFD low profile type ferrite transformer cores are available with air gaps inserted:
Stock number 840-7493 has a 0.1mm gap
Stock number 840-7575 has a 0.2mm gap
Stock number 840-7658 has a 0.5mm gap
Stock number 840-7746 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbins see stock numbers 840-7327 and 840-7336

Transformer Ferrite Kits - Cores