Block Switch Mode DIN Rail Panel Mount Power Supply, 2.5A Output, 60W

RS Stock No.: 445-9591Brand: BlockManufacturers Part No.: PCT230/24-2.5
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Block

Type

Switch Mode

Output Current

2.5A

Power Rating

60W

Electrical Phase

1

Width

61mm

Depth

90mm

Mounting Type

DIN Rail

Minimum Temperature

0°C

Efficiency

78%

Ripple And Noise

150mV Pk-Pk

Maximum Temperature

+40°C

Product details

12 to 60W Single Phase – PCT Series

Short and open circuit proof
Compact
High efficiency from 78-83%
Thermal overload cut-out
Overload/Voltage protection
Can be connected in parallel
Wide input voltage range

Standards

EN 60950, EN 50081-1 (transmission of interference), EN 61000-6-1 (interference immunity).

Stock information temporarily unavailable.

P.O.A.

Block Switch Mode DIN Rail Panel Mount Power Supply, 2.5A Output, 60W

P.O.A.

Block Switch Mode DIN Rail Panel Mount Power Supply, 2.5A Output, 60W

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Block

Type

Switch Mode

Output Current

2.5A

Power Rating

60W

Electrical Phase

1

Width

61mm

Depth

90mm

Mounting Type

DIN Rail

Minimum Temperature

0°C

Efficiency

78%

Ripple And Noise

150mV Pk-Pk

Maximum Temperature

+40°C

Product details

12 to 60W Single Phase – PCT Series

Short and open circuit proof
Compact
High efficiency from 78-83%
Thermal overload cut-out
Overload/Voltage protection
Can be connected in parallel
Wide input voltage range

Standards

EN 60950, EN 50081-1 (transmission of interference), EN 61000-6-1 (interference immunity).