Block Switch Mode DIN Rail Panel Mount Power Supply, 20A Output, 480W

RS Stock No.: 445-9765Brand: BlockManufacturers Part No.: PSR500/24-20
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Block

Type

Switch Mode

Electrical Phase

3

Output Current

20A

Dimensions

218 x 118 x 138mm

Depth

138mm

Width

118mm

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Efficiency

85%

Mounting Type

DIN Rail

Ripple And Noise

100mV Pk-Pk

Country of Origin

Germany

Product details

120 to 960W 3 Phase PSR Series

Short circuit proof
Can be connected in parallel
High efficiency from 83-88%
Thermal overload cut-out
Overload/Voltage protection
DIN rail mountable.

Standards

EN50081-1/-1 class B, 60601-1-2 class B (not PSR500/24-20 & PSR500/24-40), EN50082-2/-1, EN61000-4-2/-3/-4/-5/-6/-11.

Stock information temporarily unavailable.

P.O.A.

Block Switch Mode DIN Rail Panel Mount Power Supply, 20A Output, 480W

P.O.A.

Block Switch Mode DIN Rail Panel Mount Power Supply, 20A Output, 480W

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Block

Type

Switch Mode

Electrical Phase

3

Output Current

20A

Dimensions

218 x 118 x 138mm

Depth

138mm

Width

118mm

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Efficiency

85%

Mounting Type

DIN Rail

Ripple And Noise

100mV Pk-Pk

Country of Origin

Germany

Product details

120 to 960W 3 Phase PSR Series

Short circuit proof
Can be connected in parallel
High efficiency from 83-88%
Thermal overload cut-out
Overload/Voltage protection
DIN rail mountable.

Standards

EN50081-1/-1 class B, 60601-1-2 class B (not PSR500/24-20 & PSR500/24-40), EN50082-2/-1, EN61000-4-2/-3/-4/-5/-6/-11.