Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BLP Linear Solenoid, 12 V dc, 47.5 x 41.5 x 49.4 mm

RS Stock No.: 346-340Brand: BLPManufacturers Part No.: 43-120-610-620
brand-logo
View all in Linear Solenoids

Technical Document

Specifications

Brand

BLP

Action

Pull

Supply Voltage

12 V dc

Maximum Stroke

21mm

Dimensions

47.5 x 41.5 x 49.4 mm

Country of Origin

United Kingdom

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

BLP Linear Solenoid, 12 V dc, 47.5 x 41.5 x 49.4 mm

P.O.A.

BLP Linear Solenoid, 12 V dc, 47.5 x 41.5 x 49.4 mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

BLP

Action

Pull

Supply Voltage

12 V dc

Maximum Stroke

21mm

Dimensions

47.5 x 41.5 x 49.4 mm

Country of Origin

United Kingdom

You may be interested in