Technical Document
Specifications
Brand
BLPAction
Pull
Supply Voltage
12 V dc
Maximum Stroke
10mm
Dimensions
40 x 14 x 19 mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
BLP Linear Solenoid, 12 V dc, 40 x 14 x 19 mm
1
P.O.A.
BLP Linear Solenoid, 12 V dc, 40 x 14 x 19 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BLPAction
Pull
Supply Voltage
12 V dc
Maximum Stroke
10mm
Dimensions
40 x 14 x 19 mm
Country of Origin
United Kingdom
