Hazardous Product

Bluetti Premium 200 V2 60V Pack Portable Power Station

RS Stock No.: 711-222Brand: BluettiManufacturers Part No.: Premium 200 V2
brand-logo
View all in Solar Inverters

Technical Document

Specifications

Brand

Bluetti

Product Type

Pack Portable Power Station

Input Voltage

60V

Input Current

20A

Output Power

3900W

Output Voltage

120V

Length

13.78in

Depth

12.74in

Weight

24.2kg

Width

9.48in

Inverter Directionality

Bidirectional

Country of Origin

China

View all in Solar Inverters

Stock information temporarily unavailable.

AED 8,958.25

AED 8,958.25 Each (ex VAT)

AED 9,406.16

AED 9,406.16 Each (inc. VAT)

Bluetti Premium 200 V2 60V Pack Portable Power Station

AED 8,958.25

AED 8,958.25 Each (ex VAT)

AED 9,406.16

AED 9,406.16 Each (inc. VAT)

Bluetti Premium 200 V2 60V Pack Portable Power Station

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bluetti

Product Type

Pack Portable Power Station

Input Voltage

60V

Input Current

20A

Output Power

3900W

Output Voltage

120V

Length

13.78in

Depth

12.74in

Weight

24.2kg

Width

9.48in

Inverter Directionality

Bidirectional

Country of Origin

China