Technical Document
Specifications
Brand
BM PolycoGlove Size
S
Glove Material
Nitrile
Colour
Blue
Glove Type
Powder Free
European Safety Standard
EN420
Powdered
Powder-Free
Number of Gloves
50
Food Safe
Yes
Anti-Static
No
Country of Origin
Thailand
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 472.50
1 Box of 50 (ex VAT)
AED 496.12
1 Box of 50 (inc VAT)
BM Polyco Blue Powder-Free Nitrile Disposable Gloves, Size S, Food Safe, 50 per Pack
1
AED 472.50
1 Box of 50 (ex VAT)
AED 496.12
1 Box of 50 (inc VAT)
BM Polyco Blue Powder-Free Nitrile Disposable Gloves, Size S, Food Safe, 50 per Pack
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BM PolycoGlove Size
S
Glove Material
Nitrile
Colour
Blue
Glove Type
Powder Free
European Safety Standard
EN420
Powdered
Powder-Free
Number of Gloves
50
Food Safe
Yes
Anti-Static
No
Country of Origin
Thailand