BM Polyco Blue Powder-Free Nitrile Disposable Gloves, Size Large

RS Stock No.: 247-9655Brand: BM PolycoManufacturers Part No.: GN91 - L
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Glove Size

Large

Glove Material

Nitrile

Colour

Blue

Glove Type

Powder Free

European Safety Standard

EN 374, EN 420

Powdered

Powder-Free

Country of Origin

China

You may be interested in

AED 96.08

AED 96.08 1 Box of 100 (ex VAT)

AED 100.88

AED 100.88 1 Box of 100 (inc. VAT)

BM Polyco Blue Powder-Free Nitrile Disposable Gloves, Size Large

AED 96.08

AED 96.08 1 Box of 100 (ex VAT)

AED 100.88

AED 100.88 1 Box of 100 (inc. VAT)

BM Polyco Blue Powder-Free Nitrile Disposable Gloves, Size Large

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Glove Size

Large

Glove Material

Nitrile

Colour

Blue

Glove Type

Powder Free

European Safety Standard

EN 374, EN 420

Powdered

Powder-Free

Country of Origin

China

You may be interested in