Bodo Ehmann Type E - French 12 Gang Trailing Socket, 1.5m Cable, No, 250 V

RS Stock No.: 831-8930Brand: Bodo EhmannManufacturers Part No.: 0200x02122301
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Number of Sockets

12

Socket Type

Type E - French

Mains Plug Type

CEE 7/7 German Schuko / French

Cord Length

1.5m

Surge Protection

No

Voltage Rating

250 V

Colour

Black, Grey

Corded

Yes

RCD Protected

No

Filtered

No

Power Indicator

No

Wired

Yes

Rewireable

No

Height

47mm

Sheath Colour

Black

Cross Sectional Area

1.5mm²

Sheath Material

PVC

Length

846mm

Width

74mm

Country of Origin

Germany

Product details

Bodo Ehmann Socket Strip, French Type E Sockets and Plug

An EHMANN range of robust socket strips. It features a 90 degree angled sockets, making a better use of the available space. The socket strip comes with Type E French sockets and plug, with 1.5m cable. The trailing sockets can be floor or wall mounted.

Robust grey plastic
90 degree angled sockets and plug
64mm space between sockets
1.5m cable with angled plug
Type E French sockets and plug
Increased touch protection
Can be floor or wall mounted

Bodo Ehmann Trailing Sockets

Stock information temporarily unavailable.

P.O.A.

Bodo Ehmann Type E - French 12 Gang Trailing Socket, 1.5m Cable, No, 250 V

P.O.A.

Bodo Ehmann Type E - French 12 Gang Trailing Socket, 1.5m Cable, No, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Sockets

12

Socket Type

Type E - French

Mains Plug Type

CEE 7/7 German Schuko / French

Cord Length

1.5m

Surge Protection

No

Voltage Rating

250 V

Colour

Black, Grey

Corded

Yes

RCD Protected

No

Filtered

No

Power Indicator

No

Wired

Yes

Rewireable

No

Height

47mm

Sheath Colour

Black

Cross Sectional Area

1.5mm²

Sheath Material

PVC

Length

846mm

Width

74mm

Country of Origin

Germany

Product details

Bodo Ehmann Socket Strip, French Type E Sockets and Plug

An EHMANN range of robust socket strips. It features a 90 degree angled sockets, making a better use of the available space. The socket strip comes with Type E French sockets and plug, with 1.5m cable. The trailing sockets can be floor or wall mounted.

Robust grey plastic
90 degree angled sockets and plug
64mm space between sockets
1.5m cable with angled plug
Type E French sockets and plug
Increased touch protection
Can be floor or wall mounted

Bodo Ehmann Trailing Sockets