Technical Document
Specifications
Brand
BolleLens Colour
Clear
UV Protection
No
Style Type
Safety Spectacles
Attachment Type
Ear Piece
Scratch Resistant
Yes
EN166 Eye Protection
F, K, N, T
EN166 Frame Marking
Crown EN 166 FT CE
Series
Cobra
EN166 Lens Marking
2C-1.2 Crown 1 BT CE
Lens Material
Polycarbonate
Country of Origin
Taiwan, Province Of China
AED 67.99
AED 67.99 Each (ex VAT)
AED 71.39
AED 71.39 Each (inc. VAT)
1
AED 67.99
AED 67.99 Each (ex VAT)
AED 71.39
AED 71.39 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BolleLens Colour
Clear
UV Protection
No
Style Type
Safety Spectacles
Attachment Type
Ear Piece
Scratch Resistant
Yes
EN166 Eye Protection
F, K, N, T
EN166 Frame Marking
Crown EN 166 FT CE
Series
Cobra
EN166 Lens Marking
2C-1.2 Crown 1 BT CE
Lens Material
Polycarbonate
Country of Origin
Taiwan, Province Of China
