Technical Document
Specifications
Brand
BolleAnti-Mist Coating
Yes
Scratch Resistant
Yes
Lens Colour
Smoke
Vent Type
Indirect Vent
Frame Material
TPR
Lens Material
PC
UV Protection
No
Series
Pilot
EN166 Eye Protection
3, 4, 9, B, K, N, T
EN207/208 Laser Safe
No
EN166 Lens Marking
1
EN166 Frame Marking
3
EN175 Welding Safe
No
Vented
Yes
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 141.13
AED 141.13 Each (ex VAT)
AED 148.19
AED 148.19 Each (inc. VAT)
1
AED 141.13
AED 141.13 Each (ex VAT)
AED 148.19
AED 148.19 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BolleAnti-Mist Coating
Yes
Scratch Resistant
Yes
Lens Colour
Smoke
Vent Type
Indirect Vent
Frame Material
TPR
Lens Material
PC
UV Protection
No
Series
Pilot
EN166 Eye Protection
3, 4, 9, B, K, N, T
EN207/208 Laser Safe
No
EN166 Lens Marking
1
EN166 Frame Marking
3
EN175 Welding Safe
No
Vented
Yes
Country of Origin
Taiwan, Province Of China
