M-DUINO Series PLC I/O Module, 12 → 24 V dc Supply, Digital Isolated Output Output, 35-Input, Analog, Digital

RS Stock No.: 276-8616Brand: Boot & Work Corp S.LManufacturers Part No.: 004001000600
brand-logo

Technical Document

Specifications

Manufacturer Series

M-Duino

Number of Inputs

35

Output Type

Digital Isolated Output

Supply Voltage

12 → 24 V dc

Input Type

Analog, Digital

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

M-DUINO Series PLC I/O Module, 12 → 24 V dc Supply, Digital Isolated Output Output, 35-Input, Analog, Digital

P.O.A.

M-DUINO Series PLC I/O Module, 12 → 24 V dc Supply, Digital Isolated Output Output, 35-Input, Analog, Digital

Stock information temporarily unavailable.

Technical Document

Specifications

Manufacturer Series

M-Duino

Number of Inputs

35

Output Type

Digital Isolated Output

Supply Voltage

12 → 24 V dc

Input Type

Analog, Digital

Country of Origin

Spain