Bopla Euromas Series Grey Polycarbonate Enclosure, IP66, Grey Lid, 160 x 80 x 85mm
Technical Document
Specifications
Brand
BoplaBody Material
Polycarbonate
External Length
160 mm
External Height
85 mm
External Width
80 mm
External Dimensions
160 x 80 x 85mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Series
Euromas
Weight
295g
Country of Origin
Romania
You may be interested in
Bopla Euromas Series Light Grey Polycarbonate Enclosure, IP66, IK07, Light Grey Lid, 160 x 80 x 85mmBrand: Bopla
AED 165.06Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Bopla Euromas Series Grey Polycarbonate Enclosure, IP66, Grey Lid, 160 x 80 x 85mm
1
P.O.A.
Bopla Euromas Series Grey Polycarbonate Enclosure, IP66, Grey Lid, 160 x 80 x 85mm
Stock information temporarily unavailable.
1
You may be interested in
Bopla Euromas Series Light Grey Polycarbonate Enclosure, IP66, IK07, Light Grey Lid, 160 x 80 x 85mmBrand: Bopla
AED 165.06Each (ex VAT)
Technical Document
Specifications
Brand
BoplaBody Material
Polycarbonate
External Length
160 mm
External Height
85 mm
External Width
80 mm
External Dimensions
160 x 80 x 85mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Series
Euromas
Weight
295g
Country of Origin
Romania
You may be interested in
Bopla Euromas Series Light Grey Polycarbonate Enclosure, IP66, IK07, Light Grey Lid, 160 x 80 x 85mmBrand: Bopla
AED 165.06Each (ex VAT)