Enclosure BO 32009

RS Stock No.: 656-4976Brand: BoplaManufacturers Part No.: 68320090.MT6
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Bopla

Body Material

ABS

External Length

196.9 mm

External Width

174 mm

External Height

65.2 mm

External Dimensions

196.9 x 174 x 65.2mm

Weight

350.2g

Colour

Grey

Series

Botego

Stock information temporarily unavailable.

P.O.A.

Enclosure BO 32009

P.O.A.

Enclosure BO 32009

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bopla

Body Material

ABS

External Length

196.9 mm

External Width

174 mm

External Height

65.2 mm

External Dimensions

196.9 x 174 x 65.2mm

Weight

350.2g

Colour

Grey

Series

Botego