Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth M12 Thread Castor Wheels, 10mm Groove

RS Stock No.: 390-2274Brand: Bosch RexrothManufacturers Part No.: 3842521684
brand-logo
View all in Feet, Castors & Base Clamps

Technical Document

Specifications

Component Type

Castor

Thread Size

M12

Fits Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Structural Element Type

Strut Profile

Fits Groove Size

10mm

Product Family

Bosch Basic

Product System

MGE

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth M12 Thread Castor Wheels, 10mm Groove

P.O.A.

Bosch Rexroth M12 Thread Castor Wheels, 10mm Groove
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Component Type

Castor

Thread Size

M12

Fits Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Structural Element Type

Strut Profile

Fits Groove Size

10mm

Product Family

Bosch Basic

Product System

MGE

You may be interested in