Technical Document
Specifications
Brand
Bosch RexrothConnector Type
Quick Connector
Fits Groove Size
8mm
Fits Strut Profile
30 mm
Material
Stainless Steel
Structural Element Type
Strut Profile
Product Family
Bosch Rexroth
You may be interested in
Bosch Rexroth 11 Quick Connector, Connecting Component, Strut Profile 8 mm, Groove Size 8 mmBrand: Bosch Rexroth
AED 381.491 Bag of 10 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Bosch Rexroth Quick Connector Connecting Component, Strut Profile 30 mm, Groove Size 8mm
1
P.O.A.
Bosch Rexroth Quick Connector Connecting Component, Strut Profile 30 mm, Groove Size 8mm
Stock information temporarily unavailable.
1
You may be interested in
Bosch Rexroth 11 Quick Connector, Connecting Component, Strut Profile 8 mm, Groove Size 8 mmBrand: Bosch Rexroth
AED 381.491 Bag of 10 (ex VAT)
Technical Document
Specifications
Brand
Bosch RexrothConnector Type
Quick Connector
Fits Groove Size
8mm
Fits Strut Profile
30 mm
Material
Stainless Steel
Structural Element Type
Strut Profile
Product Family
Bosch Rexroth
You may be interested in
Bosch Rexroth 11 Quick Connector, Connecting Component, Strut Profile 8 mm, Groove Size 8 mmBrand: Bosch Rexroth
AED 381.491 Bag of 10 (ex VAT)
