Technical Document
Specifications
Brand
Bosch RexrothConnector Type
T-Connector
Fits Groove Size
8mm
Fits Strut Profile
30 mm
Material
Die Cast Zinc
Structural Element Type
Strut Profile
Product Family
Bosch Rexroth
Country of Origin
Germany
You may be interested in
Bosch Rexroth M4 T-Connector, Connecting Component, Strut Profile 30 mm, Groove Size 8 mmBrand: Bosch Rexroth
AED 56.06Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Bosch Rexroth T-Connector Connecting Component, Strut Profile 30 mm, Groove Size 8mm
1
P.O.A.
Bosch Rexroth T-Connector Connecting Component, Strut Profile 30 mm, Groove Size 8mm
Stock information temporarily unavailable.
1
You may be interested in
Bosch Rexroth M4 T-Connector, Connecting Component, Strut Profile 30 mm, Groove Size 8 mmBrand: Bosch Rexroth
AED 56.06Each (ex VAT)
Technical Document
Specifications
Brand
Bosch RexrothConnector Type
T-Connector
Fits Groove Size
8mm
Fits Strut Profile
30 mm
Material
Die Cast Zinc
Structural Element Type
Strut Profile
Product Family
Bosch Rexroth
Country of Origin
Germany
You may be interested in
Bosch Rexroth M4 T-Connector, Connecting Component, Strut Profile 30 mm, Groove Size 8 mmBrand: Bosch Rexroth
AED 56.06Each (ex VAT)
