Technical Document
Specifications
Brand
Bosch RexrothConnector Type
T-Connector
Fits Groove Size
10mm
Fits Strut Profile
45 mm
Material
Die Cast Zinc
Structural Element Type
Strut Profile
Product Family
Bosch Rexroth
Country of Origin
Germany
You may be interested in
Bosch Rexroth M5 T-Connector, Connecting Component, Strut Profile 45 mm, Groove Size 8 mmBrand: Bosch Rexroth
AED 88.20Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Bosch Rexroth T-Connector Connecting Component, Strut Profile 45 mm, Groove Size 10mm
1
P.O.A.
Bosch Rexroth T-Connector Connecting Component, Strut Profile 45 mm, Groove Size 10mm
Stock information temporarily unavailable.
1
You may be interested in
Bosch Rexroth M5 T-Connector, Connecting Component, Strut Profile 45 mm, Groove Size 8 mmBrand: Bosch Rexroth
AED 88.20Each (ex VAT)
Technical Document
Specifications
Brand
Bosch RexrothConnector Type
T-Connector
Fits Groove Size
10mm
Fits Strut Profile
45 mm
Material
Die Cast Zinc
Structural Element Type
Strut Profile
Product Family
Bosch Rexroth
Country of Origin
Germany
You may be interested in
Bosch Rexroth M5 T-Connector, Connecting Component, Strut Profile 45 mm, Groove Size 8 mmBrand: Bosch Rexroth
AED 88.20Each (ex VAT)
