Technical Document
Specifications
Brand
Bosch RexrothProduct Type
Protective Screen Panel
Height
2000mm
Width
1200mm
Wheeled
No
Surface Colour
Transparent
Mounting Type
Free Standing
Thickness
5mm
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 1,448.40
Each (ex VAT)
AED 1,520.82
Each (inc VAT)
Bosch Rexroth Transparent Protective Screen Panel, 2000mm Height, 1200mm Width
1
AED 1,448.40
Each (ex VAT)
AED 1,520.82
Each (inc VAT)
Bosch Rexroth Transparent Protective Screen Panel, 2000mm Height, 1200mm Width
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Bosch RexrothProduct Type
Protective Screen Panel
Height
2000mm
Width
1200mm
Wheeled
No
Surface Colour
Transparent
Mounting Type
Free Standing
Thickness
5mm
Country of Origin
Germany