Technical Document
Specifications
Brand
Bosch RexrothProduct Type
Protective Screen Frame
Height
2000mm
Width
1500mm
Wheeled
No
Mounting Type
Free Standing
Thickness
28mm
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 6,510.40
Each (ex VAT)
AED 6,835.92
Each (inc VAT)
Bosch Rexroth Protective Screen Frame, 2000mm Height, 1500mm Width
1
AED 6,510.40
Each (ex VAT)
AED 6,835.92
Each (inc VAT)
Bosch Rexroth Protective Screen Frame, 2000mm Height, 1500mm Width
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Bosch RexrothProduct Type
Protective Screen Frame
Height
2000mm
Width
1500mm
Wheeled
No
Mounting Type
Free Standing
Thickness
28mm
Country of Origin
Germany