Technical Document
Specifications
Brand
Bosch RexrothProduct Type
Protective Screen Panel
Height
1500mm
Width
1200mm
Wheeled
No
Surface Colour
White
Mounting Type
Free Standing
Thickness
5mm
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 763.25
Each (ex VAT)
AED 801.41
Each (inc. VAT)
Bosch Rexroth White Protective Screen Panel, 1500mm Height, 1200mm Width
1
AED 763.25
Each (ex VAT)
AED 801.41
Each (inc. VAT)
Bosch Rexroth White Protective Screen Panel, 1500mm Height, 1200mm Width
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Bosch RexrothProduct Type
Protective Screen Panel
Height
1500mm
Width
1200mm
Wheeled
No
Surface Colour
White
Mounting Type
Free Standing
Thickness
5mm
Country of Origin
Germany