Bosch Sensortec 3-Axis Surface Mount Accelerometer, I2C, SPI
Technical Document
Specifications
Brand
Bosch SensortecSensor Type
Accelerometer
Number of Axis
3
Technology
Digital
Mounting Type
Surface Mount
Interface Type
I2C, SPI
Country of Origin
Philippines
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 6.35
Each (On a Reel of 10000) (ex VAT)
AED 6.668
Each (On a Reel of 10000) (inc VAT)
Bosch Sensortec 3-Axis Surface Mount Accelerometer, I2C, SPI
10000
AED 6.35
Each (On a Reel of 10000) (ex VAT)
AED 6.668
Each (On a Reel of 10000) (inc VAT)
Bosch Sensortec 3-Axis Surface Mount Accelerometer, I2C, SPI
Stock information temporarily unavailable.
10000
Technical Document
Specifications
Brand
Bosch SensortecSensor Type
Accelerometer
Number of Axis
3
Technology
Digital
Mounting Type
Surface Mount
Interface Type
I2C, SPI
Country of Origin
Philippines