Bosch GLL 3-80, 640nm Red Laser Level

RS Stock No.: 739-4747Brand: BoschManufacturers Part No.: 0601063300
brand-logo
View all in Laser Levels

Technical Document

Specifications

Brand

Bosch

Levelling Accuracy

±0.2mm/m

Working Environment

Indoor

Alignment Level

Yes

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Red

Laser Wavelength

640nm

Power Source

Battery

Dimensions

159 x 75 x 141mm

Weight

760g

Height

141mm

Width

75mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

Length

159mm

Model Number p

GLL 3-80

Country of Origin

China

Product details

GLL 3-80 P Professional Multi Line Laser

The Bosch Multi Line Laser GLL 3-80 P Professional is an all-in-one tool, offering a virtually unlimited application range
The laser lines of the Bosch GLL 3-80 P Professional also make precision work easier for tilers
One horizontal and two vertical 360° laser lines make it possible to perform many indoor applications, enabling drywallers to partition the room more quickly and making it easier for joiners to install partition walls or fit furniture

Supplied with

4 x 1.5 V (AA) batteries and carrying case

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bosch GLL 3-80, 640nm Red Laser Level

P.O.A.

Bosch GLL 3-80, 640nm Red Laser Level
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bosch

Levelling Accuracy

±0.2mm/m

Working Environment

Indoor

Alignment Level

Yes

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Red

Laser Wavelength

640nm

Power Source

Battery

Dimensions

159 x 75 x 141mm

Weight

760g

Height

141mm

Width

75mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

Length

159mm

Model Number p

GLL 3-80

Country of Origin

China

Product details

GLL 3-80 P Professional Multi Line Laser

The Bosch Multi Line Laser GLL 3-80 P Professional is an all-in-one tool, offering a virtually unlimited application range
The laser lines of the Bosch GLL 3-80 P Professional also make precision work easier for tilers
One horizontal and two vertical 360° laser lines make it possible to perform many indoor applications, enabling drywallers to partition the room more quickly and making it easier for joiners to install partition walls or fit furniture

Supplied with

4 x 1.5 V (AA) batteries and carrying case