Technical Documents
Specifications
Brand
BoschProduct Type
Wall Scanner
Metal Detection Depth
100mm
Stud Detection Depth
120mm
Cable Detection Depth
50mm
Display Type
Indicator
Battery Type
AA
Power Source
3.7 V Lithium-ion Battery, Battery
Weight
290g
Height
186mm
Length
86mm
Model Number
0.601.081.700
Width
33mm
Plug Type
Cordless
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
BoschProduct Type
Wall Scanner
Metal Detection Depth
100mm
Stud Detection Depth
120mm
Cable Detection Depth
50mm
Display Type
Indicator
Battery Type
AA
Power Source
3.7 V Lithium-ion Battery, Battery
Weight
290g
Height
186mm
Length
86mm
Model Number
0.601.081.700
Width
33mm
Plug Type
Cordless
Country of Origin
Malaysia