Bosch GOP 10.8 V-LI Cordless Multi Cutter

RS Stock No.: 113-8631Brand: BoschManufacturers Part No.: 060185807F
brand-logo
View all in Multitools

Technical Document

Specifications

Brand

Bosch

Multitool Type

Multi Cutter

Corded/Cordless

Cordless

Length

280mm

Model Number

GOP 10.8 V-LI

Country of Origin

Malaysia

Product details

10.8V Li-Ion Multifunction Tool Kit with L-BOXX (GOP 10.8 V-LI)

The GOP10.8V-LI 10.8 V Professional Cordless Multi-tool kit from Bosch. The kit contains 2 x 2.5 Ah Li-ion batteries, 36 assorted accessories, charger, backing plate, Allen key & is supplied in an L-Boxx case.

The GOP10.8V-LI is a cordless, lightweight multi-tool that is ideal for sanding, sawing, scraping, cutting and polishing. The 2.5Ah batteries use the Bosch Premium Lithium-ion Technology that provides extended battery life and run time. Due to the compact design, the Multi-tool can reach difficult to reach areas and works well in confined spaces.

Features and Benefits:

Strong motor for professional performance
Battery charger indicator and 30 min charger come supplied
Improved Ergonomics for comfortable use
Premium Li-ion Battery Technology
Oscillating mechanism delivers fine, delicate cuts with no tear outs
Produces less dust than common sanders, ideal for renovation work
Includes a range of original Bosch accessories

Supplied with

2 x 2.5Ah li-ion batteries, charger, L-Boxx storage case, velcro backing plate, Allen key & 36 accessories

You may be interested in
Bosch GOP 18V-28 Cordless Multi Cutter
AED 1,628.28Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Bosch GOP 10.8 V-LI Cordless Multi Cutter

P.O.A.

Bosch GOP 10.8 V-LI Cordless Multi Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bosch GOP 18V-28 Cordless Multi Cutter
AED 1,628.28Each (ex VAT)

Technical Document

Specifications

Brand

Bosch

Multitool Type

Multi Cutter

Corded/Cordless

Cordless

Length

280mm

Model Number

GOP 10.8 V-LI

Country of Origin

Malaysia

Product details

10.8V Li-Ion Multifunction Tool Kit with L-BOXX (GOP 10.8 V-LI)

The GOP10.8V-LI 10.8 V Professional Cordless Multi-tool kit from Bosch. The kit contains 2 x 2.5 Ah Li-ion batteries, 36 assorted accessories, charger, backing plate, Allen key & is supplied in an L-Boxx case.

The GOP10.8V-LI is a cordless, lightweight multi-tool that is ideal for sanding, sawing, scraping, cutting and polishing. The 2.5Ah batteries use the Bosch Premium Lithium-ion Technology that provides extended battery life and run time. Due to the compact design, the Multi-tool can reach difficult to reach areas and works well in confined spaces.

Features and Benefits:

Strong motor for professional performance
Battery charger indicator and 30 min charger come supplied
Improved Ergonomics for comfortable use
Premium Li-ion Battery Technology
Oscillating mechanism delivers fine, delicate cuts with no tear outs
Produces less dust than common sanders, ideal for renovation work
Includes a range of original Bosch accessories

Supplied with

2 x 2.5Ah li-ion batteries, charger, L-Boxx storage case, velcro backing plate, Allen key & 36 accessories

You may be interested in
Bosch GOP 18V-28 Cordless Multi Cutter
AED 1,628.28Each (ex VAT)