Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Bosch GWX 18V-15 PSC 125mm Cordless Angle Grinder

RS Stock No.: 269-4099Brand: BoschManufacturers Part No.: 06019H6G01
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Bosch

Grinder Type

Angle Grinder

Disc Size

125mm

Speed

3400 → 9800rpm

Voltage Rating

18V

Corded/Cordless

Cordless

Wattage

15000W

Brushed/Brushless Motor

Brushless

Model Number

GWX 18V-15 PSC

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Bosch GWX 18V-15 PSC 125mm Cordless Angle Grinder

P.O.A.

Bosch GWX 18V-15 PSC 125mm Cordless Angle Grinder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Grinder Type

Angle Grinder

Disc Size

125mm

Speed

3400 → 9800rpm

Voltage Rating

18V

Corded/Cordless

Cordless

Wattage

15000W

Brushed/Brushless Motor

Brushless

Model Number

GWX 18V-15 PSC

Country of Origin

Germany