Technical Document
Specifications
Brand
BoschDrill Type
SDS Drill
Voltage Rating
230V
Corded/Cordless
Corded
Chuck Type
SDS Plus
Hammer Action
Yes
Weight
3.8kg
Speed
0 → 650rpm
Wattage
750W
Plug Type
Type G - British 3-pin
Drilling Capacity Wood
30 mm
Drilling Capacity Masonry
30 mm
Drilling Capacity Metal
13 mm
Product details
Bosch GBH4-32DFR Rotary Hammer Drill Kit
The GBH 4-32 DFR Multidrill from Bosch is the most versatile drill available on the market. It is ideal for chiselling, drilling, core cutting, light demolition work, large diameter hammer drilling and with a quick chuck change, drilling wood and metal.
An excellent choice for various renovation work and work involving deep drilling (up to 70 mm), large holes with diameters up to 25 mm and large core cutting (up to 90 mm).
The drill features a new anti-vibration system that delivers a reading of 8 m/s², meaning you can work safer for longer periods.
Features and Benefits:
Suitable for a wide range of applications in chiselling and drilling work
The most powerful drill with the lowest vibration in its class
Drills up to 30% faster (25 mm diameter) than other tools in its class
Low vibration levels of under 10 m/s² for less tiring work due to Bosch Vibration Control
Extremely robust due to aluminium gear housing
Extremely fast changing between SDS-plus and keyless chuck for drilling in wood and metal
Compact design
Forward/reverse operation offers equal power
Overload clutch
Bosch SDS System
Supplied with
Auxilary handle, depth stop, carry case, quick change 3-jaw chuck, self cut flat bit set, point & flat chisels, multi-construction drill bit set, holesaw adapter, progressor holesaws, SDS+ drill bits
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschDrill Type
SDS Drill
Voltage Rating
230V
Corded/Cordless
Corded
Chuck Type
SDS Plus
Hammer Action
Yes
Weight
3.8kg
Speed
0 → 650rpm
Wattage
750W
Plug Type
Type G - British 3-pin
Drilling Capacity Wood
30 mm
Drilling Capacity Masonry
30 mm
Drilling Capacity Metal
13 mm
Product details
Bosch GBH4-32DFR Rotary Hammer Drill Kit
The GBH 4-32 DFR Multidrill from Bosch is the most versatile drill available on the market. It is ideal for chiselling, drilling, core cutting, light demolition work, large diameter hammer drilling and with a quick chuck change, drilling wood and metal.
An excellent choice for various renovation work and work involving deep drilling (up to 70 mm), large holes with diameters up to 25 mm and large core cutting (up to 90 mm).
The drill features a new anti-vibration system that delivers a reading of 8 m/s², meaning you can work safer for longer periods.
Features and Benefits:
Suitable for a wide range of applications in chiselling and drilling work
The most powerful drill with the lowest vibration in its class
Drills up to 30% faster (25 mm diameter) than other tools in its class
Low vibration levels of under 10 m/s² for less tiring work due to Bosch Vibration Control
Extremely robust due to aluminium gear housing
Extremely fast changing between SDS-plus and keyless chuck for drilling in wood and metal
Compact design
Forward/reverse operation offers equal power
Overload clutch
Bosch SDS System
Supplied with
Auxilary handle, depth stop, carry case, quick change 3-jaw chuck, self cut flat bit set, point & flat chisels, multi-construction drill bit set, holesaw adapter, progressor holesaws, SDS+ drill bits
