Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch 36V 2Ah SDS Hammer Drill (GBH 36 V-LI)

RS Stock No.: 534-8896Brand: BoschManufacturers Part No.: 0611900R78
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Bosch

Drill Type

SDS Drill

Corded/Cordless

Cordless

Battery Type

Li-ion

Battery Capacity

2Ah

Chuck Type

SDS

Number of Batteries

2

Battery Charge Time

1h

Model Number

GBH 36 V-LI

Drilling Capacity Wood

30 mm

Drilling Capacity Metal

13 mm

Product details

Bosch Drills

Stock information temporarily unavailable.

P.O.A.

Bosch 36V 2Ah SDS Hammer Drill (GBH 36 V-LI)

P.O.A.

Bosch 36V 2Ah SDS Hammer Drill (GBH 36 V-LI)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Drill Type

SDS Drill

Corded/Cordless

Cordless

Battery Type

Li-ion

Battery Capacity

2Ah

Chuck Type

SDS

Number of Batteries

2

Battery Charge Time

1h

Model Number

GBH 36 V-LI

Drilling Capacity Wood

30 mm

Drilling Capacity Metal

13 mm

Product details

Bosch Drills