Technical Document
Specifications
Brand
BoschHead Type
Torx
Type
Driver Bit Set
Size
T10, T15, T20, T25, T30, T40
Country of Origin
United States
Product details
9 Piece Max Grip Torx Set
Robust and practical pocket-size design
Contents can be seen at a glance
Quick and easy removal and storage
T10 to T40
25mm
1/4in. Hex Drive
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Bosch Torx Screwdriver Bit, T10, T15, T20, T25, T30, T40 Tip
1
P.O.A.
Bosch Torx Screwdriver Bit, T10, T15, T20, T25, T30, T40 Tip
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BoschHead Type
Torx
Type
Driver Bit Set
Size
T10, T15, T20, T25, T30, T40
Country of Origin
United States
Product details
9 Piece Max Grip Torx Set
Robust and practical pocket-size design
Contents can be seen at a glance
Quick and easy removal and storage
T10 to T40
25mm
1/4in. Hex Drive