Bosch 2.607.336.762 1.5Ah 10.8V Power Tool Battery, For Use With Bosch Power Tools

RS Stock No.: 781-1270Brand: BoschManufacturers Part No.: 2.607.336.762
brand-logo
View all in Power Tool Batteries

Technical Document

Specifications

Brand

Bosch

Battery Type

Li-ion

Voltage Rating

10.8V

Battery Capacity

1.5Ah

For Use With

Bosch Power Tools

Battery Charge Time

20min

Product details

Bosch Li-Ion Batteries for Bosch Professional

Professional Lithium Ion batteries for the Bosch Blue range of cordless powertools.

Compact & lightweight
Powerful high performance battery
Bosch Electronic Cell Protection (ECP) to protect the battery against overload, overheating and deep discharge
Upto to 5x running time compared to non Li-Ion batteries
No memory effect, can be recharged at any time regardless of charge status with no damage to the cells

Bosch Batteries & Chargers

Rechargeable battery packs for Bosch cordless power tools.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bosch 2.607.336.762 1.5Ah 10.8V Power Tool Battery, For Use With Bosch Power Tools

P.O.A.

Bosch 2.607.336.762 1.5Ah 10.8V Power Tool Battery, For Use With Bosch Power Tools
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bosch

Battery Type

Li-ion

Voltage Rating

10.8V

Battery Capacity

1.5Ah

For Use With

Bosch Power Tools

Battery Charge Time

20min

Product details

Bosch Li-Ion Batteries for Bosch Professional

Professional Lithium Ion batteries for the Bosch Blue range of cordless powertools.

Compact & lightweight
Powerful high performance battery
Bosch Electronic Cell Protection (ECP) to protect the battery against overload, overheating and deep discharge
Upto to 5x running time compared to non Li-Ion batteries
No memory effect, can be recharged at any time regardless of charge status with no damage to the cells

Bosch Batteries & Chargers

Rechargeable battery packs for Bosch cordless power tools.