Bosch HSS-G Jobber Drill Bit, 5.6mm Diameter, 93 mm Overall

RS Stock No.: 759-6139Brand: BoschManufacturers Part No.: 2608585494
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Bosch

Material

HSS-G

Drill Bit Type

Jobber Drill

Diameter

5.6mm

Point Angle

135°

Cutting Length

57mm

Overall Length

93 mm

You may be interested in
Bosch HSS-G Twist Drill Bit, 5.6mm Diameter, 93 mm Overall
AED 18.302Each (In a Pack of 10) (ex VAT)

P.O.A.

Bosch HSS-G Jobber Drill Bit, 5.6mm Diameter, 93 mm Overall

P.O.A.

Bosch HSS-G Jobber Drill Bit, 5.6mm Diameter, 93 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Bosch HSS-G Twist Drill Bit, 5.6mm Diameter, 93 mm Overall
AED 18.302Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Bosch

Material

HSS-G

Drill Bit Type

Jobber Drill

Diameter

5.6mm

Point Angle

135°

Cutting Length

57mm

Overall Length

93 mm

You may be interested in
Bosch HSS-G Twist Drill Bit, 5.6mm Diameter, 93 mm Overall
AED 18.302Each (In a Pack of 10) (ex VAT)