Bosch HSS-G Jobber Drill Bit, 6.3mm Diameter, 101 mm Overall

RS Stock No.: 759-6141Brand: BoschManufacturers Part No.: 2608585498
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Bosch

Material

HSS-G

Drill Bit Type

Jobber Drill

Diameter

6.3mm

Point Angle

135°

Cutting Length

63mm

Overall Length

101 mm

You may be interested in
Bosch HSS-G Twist Drill Bit, 6.3mm Diameter, 101 mm Overall
AED 20.561Each (In a Pack of 10) (ex VAT)

P.O.A.

Bosch HSS-G Jobber Drill Bit, 6.3mm Diameter, 101 mm Overall

P.O.A.

Bosch HSS-G Jobber Drill Bit, 6.3mm Diameter, 101 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Bosch HSS-G Twist Drill Bit, 6.3mm Diameter, 101 mm Overall
AED 20.561Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Bosch

Material

HSS-G

Drill Bit Type

Jobber Drill

Diameter

6.3mm

Point Angle

135°

Cutting Length

63mm

Overall Length

101 mm

You may be interested in
Bosch HSS-G Twist Drill Bit, 6.3mm Diameter, 101 mm Overall
AED 20.561Each (In a Pack of 10) (ex VAT)