Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch HSCo Jobber Drill Bit, 1.5mm Diameter, 40 mm Overall

RS Stock No.: 759-5956Brand: BoschManufacturers Part No.: 2608585839
View all in Drill Bits

Technical Document

Specifications

Brand

Bosch

Material

HSCo

Drill Bit Type

Jobber Drill

Diameter

1.5mm

Point Angle

135°

Cutting Length

18mm

Overall Length

40 mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bosch HSCo Jobber Drill Bit, 1.5mm Diameter, 40 mm Overall

P.O.A.

Bosch HSCo Jobber Drill Bit, 1.5mm Diameter, 40 mm Overall
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Bosch

Material

HSCo

Drill Bit Type

Jobber Drill

Diameter

1.5mm

Point Angle

135°

Cutting Length

18mm

Overall Length

40 mm

You may be interested in