Technical Document
Specifications
Brand
BoschMaterial
HSS-G
Drill Bit Type
Jobber Drill
Diameter
3.2mm
Point Angle
135°
Cutting Length
36mm
Overall Length
65 mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Bosch HSS-G Jobber Drill Bit, 3.2mm Diameter, 65 mm Overall
1
P.O.A.
Bosch HSS-G Jobber Drill Bit, 3.2mm Diameter, 65 mm Overall
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BoschMaterial
HSS-G
Drill Bit Type
Jobber Drill
Diameter
3.2mm
Point Angle
135°
Cutting Length
36mm
Overall Length
65 mm