Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Fine 125mm Aluminium Oxide Sanding Disc, 120 Grit

RS Stock No.: 363-0884Brand: BoschManufacturers Part No.: 2608605004
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

Bosch

Disc Diameter

125mm

Abrasive Material

Aluminium Oxide

Grit Size

120

Number in Pack

5

Grade

Fine

Product details

Orbital sanding paper, 125 mm

8-hole hook & loop aluminum oxide grinding discs
Resin-bonded, zinc stearate-coated to slow clogging
Colour-coded for easy identification
For use with orbital grinder, Stock No. 489-125

Hook & Loop Discs

All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bosch Fine 125mm Aluminium Oxide Sanding Disc, 120 Grit

P.O.A.

Bosch Fine 125mm Aluminium Oxide Sanding Disc, 120 Grit
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Bosch

Disc Diameter

125mm

Abrasive Material

Aluminium Oxide

Grit Size

120

Number in Pack

5

Grade

Fine

Product details

Orbital sanding paper, 125 mm

8-hole hook & loop aluminum oxide grinding discs
Resin-bonded, zinc stearate-coated to slow clogging
Colour-coded for easy identification
For use with orbital grinder, Stock No. 489-125

Hook & Loop Discs

All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.

You may be interested in