Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Fine 150mm Aluminium Oxide Sanding Disc, 120 Grit

RS Stock No.: 363-0935Brand: BoschManufacturers Part No.: 2.608.605.026
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

Bosch

Disc Diameter

150mm

Abrasive Material

Aluminium Oxide

Grit Size

120

Number in Pack

5

Grade

Fine

Country of Origin

Italy

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bosch Fine 150mm Aluminium Oxide Sanding Disc, 120 Grit

P.O.A.

Bosch Fine 150mm Aluminium Oxide Sanding Disc, 120 Grit
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Bosch

Disc Diameter

150mm

Abrasive Material

Aluminium Oxide

Grit Size

120

Number in Pack

5

Grade

Fine

Country of Origin

Italy

You may be interested in