Technical Document
Specifications
Brand
BoschGrit Size
60, 80, 100, 240, 320
Grade
Fine, Medium, Very Fine
Length
93mm
Width
93mm
Number in Pack
10
Assorted Grit Sizes
Yes
Country of Origin
Italy
Product details
GOP 10.8 V-Li Multifunction Tool Accessories
A selection of multi function tool accessories, suitable for use with 10.8V Multi-Cutter and L-Boxx; RS stock no 735-8738
Supplied with
GOP 10.8 V-Li — order no. 555-620 AL 1130 CV quick charger, 2 x 1.3 Ah li-ion batteries, plungecut saw blade, delta sanding plate, sandpaper set and hexagon key in case
GOP 10.8V-Li set — RS stock no. 668-4134 also with the following accessories: 1 x each of the following: delta sanding plate, RIFF delta plate, BIM segment sheet, RIFF segment sheet, rigid scraper, HCS plungecut saw blade (10 mm, 30 mm), BIM plungecut saw blade (10, 20, 28, 32 mm). 5 x 25 sheets delta sandpaper
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical Document
Specifications
Brand
BoschGrit Size
60, 80, 100, 240, 320
Grade
Fine, Medium, Very Fine
Length
93mm
Width
93mm
Number in Pack
10
Assorted Grit Sizes
Yes
Country of Origin
Italy
Product details
GOP 10.8 V-Li Multifunction Tool Accessories
A selection of multi function tool accessories, suitable for use with 10.8V Multi-Cutter and L-Boxx; RS stock no 735-8738
Supplied with
GOP 10.8 V-Li — order no. 555-620 AL 1130 CV quick charger, 2 x 1.3 Ah li-ion batteries, plungecut saw blade, delta sanding plate, sandpaper set and hexagon key in case
GOP 10.8V-Li set — RS stock no. 668-4134 also with the following accessories: 1 x each of the following: delta sanding plate, RIFF delta plate, BIM segment sheet, RIFF segment sheet, rigid scraper, HCS plungecut saw blade (10 mm, 30 mm), BIM plungecut saw blade (10, 20, 28, 32 mm). 5 x 25 sheets delta sandpaper