Bosch Sanding Sheet, 120, 240, 400, 600, 1200 Grit, 93mm x 93mm

RS Stock No.: 555-563Brand: BoschManufacturers Part No.: 2608607543
brand-logo
View all in Power Sanding Sheets & Belts

Technical Document

Specifications

Brand

Bosch

Grit Size

120, 240, 400, 600, 1200

Grade

Fine, Very Fine

Length

93mm

Width

93mm

Number in Pack

10

Assorted Grit Sizes

Yes

Country of Origin

Italy

Product details

GOP 10.8 V-Li Multifunction Tool Accessories

A selection of multi function tool accessories, suitable for use with 10.8V Multi-Cutter and L-Boxx; RS stock no 735-8738

Supplied with

GOP 10.8 V-Li — order no. 555-620 AL 1130 CV quick charger, 2 x 1.3 Ah li-ion batteries, plungecut saw blade, delta sanding plate, sandpaper set and hexagon key in case
GOP 10.8V-Li set — RS stock no. 668-4134 also with the following accessories: 1 x each of the following: delta sanding plate, RIFF delta plate, BIM segment sheet, RIFF segment sheet, rigid scraper, HCS plungecut saw blade (10 mm, 30 mm), BIM plungecut saw blade (10, 20, 28, 32 mm). 5 x 25 sheets delta sandpaper

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bosch Sanding Sheet, 120, 240, 400, 600, 1200 Grit, 93mm x 93mm

P.O.A.

Bosch Sanding Sheet, 120, 240, 400, 600, 1200 Grit, 93mm x 93mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bosch

Grit Size

120, 240, 400, 600, 1200

Grade

Fine, Very Fine

Length

93mm

Width

93mm

Number in Pack

10

Assorted Grit Sizes

Yes

Country of Origin

Italy

Product details

GOP 10.8 V-Li Multifunction Tool Accessories

A selection of multi function tool accessories, suitable for use with 10.8V Multi-Cutter and L-Boxx; RS stock no 735-8738

Supplied with

GOP 10.8 V-Li — order no. 555-620 AL 1130 CV quick charger, 2 x 1.3 Ah li-ion batteries, plungecut saw blade, delta sanding plate, sandpaper set and hexagon key in case
GOP 10.8V-Li set — RS stock no. 668-4134 also with the following accessories: 1 x each of the following: delta sanding plate, RIFF delta plate, BIM segment sheet, RIFF segment sheet, rigid scraper, HCS plungecut saw blade (10 mm, 30 mm), BIM plungecut saw blade (10, 20, 28, 32 mm). 5 x 25 sheets delta sandpaper