Bosch GBH-2-26 DRE 110 V SDS-Plus Hammer Drill, 110V, 800W, 2.7kg

RS Stock No.: 506-3365Brand: BoschManufacturers Part No.: GBH-2-26 DRE 110 V
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Bosch

Drill Type

SDS Drill

Voltage Rating

110V

Corded/Cordless

Corded

Chuck Type

SDS Plus

Hammer Action

Yes

Weight

2.7kg

Speed

0 → 900rpm

Wattage

800W

Drilling Capacity Wood

30 mm

Drilling Capacity Masonry

68 mm

Drilling Capacity Metal

13 mm

Model Number

GBH-2-26 DRE 110 V

Product details

SDS + Rotary Hammer Drill

Forward & Reverse operation, plus rotary stop for light chiselling
Variable Speed
Storage/Carry Case
Extended warranty available online from Bosch

Supplied with

Depth stop & side handle

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bosch GBH-2-26 DRE 110 V SDS-Plus Hammer Drill, 110V, 800W, 2.7kg

P.O.A.

Bosch GBH-2-26 DRE 110 V SDS-Plus Hammer Drill, 110V, 800W, 2.7kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Drill Type

SDS Drill

Voltage Rating

110V

Corded/Cordless

Corded

Chuck Type

SDS Plus

Hammer Action

Yes

Weight

2.7kg

Speed

0 → 900rpm

Wattage

800W

Drilling Capacity Wood

30 mm

Drilling Capacity Masonry

68 mm

Drilling Capacity Metal

13 mm

Model Number

GBH-2-26 DRE 110 V

Product details

SDS + Rotary Hammer Drill

Forward & Reverse operation, plus rotary stop for light chiselling
Variable Speed
Storage/Carry Case
Extended warranty available online from Bosch

Supplied with

Depth stop & side handle

You may be interested in